The Weidmuller RockStar connector is a base mount IP65 rated accessory with a grey housing, measuring 115.7mm in length, 55.5mm in width, and 74mm in height. It features lead-free construction and is compliant with cURus approvals. The connector is water resistant and dust tight, making it suitable for harsh environments.
Sign in to ask questions about the Weidmuller 1787350000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1787350000 technical specifications.
| Approvals | cURus |
| Height | 74mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 115.7mm |
| Mount | Base |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 55.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1787350000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.