
The Weidmuller RockStar backshell is a bulk-packaged accessory rated for IP65, water-resistant, and dust-tight. It measures 72mm in height, 43mm in width, and 75mm in length. The backshell is made of lead-free materials and features a grey housing color.
Sign in to ask questions about the Weidmuller 1787490000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1787490000 technical specifications.
| Approvals | cURus |
| Height | 72mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 75mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1787490000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
