The Weidmuller RockStar connector is a bulk-packaged component with a grey housing color. It measures 61mm in height, 45.5mm in width, and 135.5mm in length. The connector is rated for IP65, is lead free, and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Weidmuller 1787800000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1787800000 technical specifications.
| Approvals | cURus |
| Height | 61mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 135.5mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 45.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1787800000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.