
The Weidmuller RockStar backshell is a metal and plastic accessory designed for use with connectors and interconnects. It features an IP65 rating for water resistance and dust tightness. The backshell measures 55mm in width, 61mm in height, and 163mm in length. It is available in a grey housing color and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1787830000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cURus |
| Height | 61mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 163mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1787830000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.