
The RockStar backshell is a metal accessory designed for use with connectors and interconnects. It measures 82mm in length and 71.5mm in width, with a height of 75mm. The backshell features a grey housing color and is rated for IP65, making it water resistant and dust tight. It is lead free and compliant with cURus approvals.
Weidmuller 1787990000 technical specifications.
| Approvals | cURus |
| Height | 75mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 82mm |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 71.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.