
This aluminum backshell is made from aluminium material and features a grey housing color. It has a height of 52mm and a length of 75mm, with a width of 43mm. The backshell is lead free and RoHS compliant, meeting IP65, water resistant, and dust tight ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1788100000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1788100000 technical specifications.
| Approvals | cURus |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Height | 52mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 75mm |
| Material | Aluminium |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RockStar® |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1788100000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.