The Weidmuller RockStar base connector features a grey housing color, IP65 rating, and is water resistant and dust tight. It measures 82mm in height, 117mm in length, and 99.5mm in width. The connector is lead free and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Approvals | cURus |
| Height | 82mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 117mm |
| Mount | Base |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 99.5mm |
| RoHS | Not CompliantNo |