CONN BASE SIDE ENTRY SZ5 M25
Checking distributor stock and pricing after the page loads.
| Approvals | cURus |
| Color | Grey |
| Height | 57mm |
| Housing Color | Grey |
| Length | 96mm |
| Material | Aluminium |
| Mount | Base |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | RockStar® |
| Width | 62.7mm |
| RoHS | Compliant |