
30-position, 1-row, straight male terminal block with 3.5mm pitch. Features 5A max current rating, 50V voltage rating, and copper alloy contacts with tin plating. Designed for cable mounting with a crimp termination method, accommodating wire gauges from 16AWG to 24AWG. Housing is black, UL94 V-0 flammability rated, and IP20 protected. Approvals include CSA and UR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1789110000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 2.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 20.8mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 42mm |
| Max Current Rating | 5A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Poles | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Crimp |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 27mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1789110000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.