
This terminal block is a 1kV rated, 230A current carrying, beige colored, thermoplastic housing terminal with a DIN rail mount. It has a flammability rating of UL94 V-0 and is not RoHS compliant. The terminal block is available in a package quantity of 20 and has a width and terminal width of 33.8mm. It is approved for use in CE and cURus applications.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cURus |
| Color | Beige |
| Current | 230A |
| Current Rating | 269A |
| Flammability Rating | UL94 V-0 |
| Height | 72.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 87.6mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 33.8mm |
| Termination | Stud |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Width | 33.8mm |
| RoHS | Not Compliant |
