The Rockstar MixMate S4 connector features a copper alloy construction with silver plating, and is rated for 80A current and 8kV voltage. It has a flammability rating of UL94 V-0 and is lead-free. The connector is designed for panel mounting and has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a straight orientation.
Sign in to ask questions about the Weidmuller 1789960000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1789960000 technical specifications.
| Approvals | cURus |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 80A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 43.9mm |
| Lead Free | Lead Free |
| Length | 84.5mm |
| Material | Copper Alloy |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Rockstar® MixMate S4 |
| Termination | Screw |
| Voltage Rating | 8kV |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1789960000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.