
Feed-through terminal block with 4 positions, 2 circuits, and 2 levels, designed for ST T DIN rail mounting. Features a 20A current rating and 600V voltage rating, with a 24A current capacity. Constructed with beige thermoplastic insulation, offering UL94 V-0 flammability resistance. Compliant with CSA, CE, cURus, and IEC standards, this lead-free and RoHS-compliant component supports wire gauges from 14AWG to 30AWG.
Sign in to ask questions about the Weidmuller 1790990000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1790990000 technical specifications.
| Approvals | CSA, CE, cURus, IEC |
| Color | Beige |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 54.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 72.5mm |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1790990000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.