
Feed-through terminal block with 4 positions and 2 circuits, designed for ST T DIN rail mounting. Features a 24A current rating and 800V voltage rating, with a maximum wire gauge of 12AWG and minimum of 30AWG. Constructed with beige thermoplastic insulation material, it boasts a UL94 V-0 flammability rating and straight orientation. Approvals include IEC, CSA, CE, and cURus.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1791030000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, cURus |
| Color | Beige |
| Current | 22A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 54.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 72.5mm |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1791030000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.