
Feed-through terminal block with 4 positions and 2 levels, designed for straight orientation and ST T DIN rail mounting. Features a 17.5A current rating and 300V voltage rating, with a 6kV impulse voltage. Constructed from blue thermoplastic insulation material, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Suitable for wire gauges from 16AWG to 28AWG, with a terminal width of 3.5mm. Approvals include IEC, CSA, CE, and cURus.
Weidmuller 1791110000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Blue |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 49.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 75.5mm |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 3.5mm |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 3.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1791110000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.