3-position, 5mm pitch terminal block with solder termination and through-hole mounting. Features a 15A current rating, 300V voltage rating, and copper alloy contacts with tin plating. Operates within a temperature range of -50°C to 120°C and is UL94 V-0 flammability rated. Approvals include CSA and cURus, with RoHS compliance.
Weidmuller 1791620000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Omnimate PM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1791620000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.