
The Weidmuller iLoupe general accessory is a beige-colored component with a UL94 V-0 flammability rating. It measures 32.35mm in height, 2mm in thickness, and 2mm in width. The accessory is packaged in a bag and is lead-free. It is not designed for radiation hardening applications.
Weidmuller 1792450000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 32.35mm |
| Lead Free | Lead Free |
| Length | 77.8mm |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | iLoupe |
| Thickness | 2mm |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.