
Feed-through terminal block with 2 positions and 2 circuits, featuring a straight, single-level, single-row design. Rated for 15A current and 300V voltage, with a maximum operating temperature of 120°C and a minimum of -50°C. Constructed with beige thermoplastic insulation, it offers IDC termination for wire gauges from 16AWG to 24AWG and boasts a UL94 V-0 flammability rating. Approvals include IEC, CSA, CE, and cURus, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1792540000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1792540000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Beige |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 59.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | I |
| Terminal Width | 5.1mm |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 500V |
| Width | 5.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1792540000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.