Modular feed-through terminal block, 2 circuits, 2 contacts, 1 level, 3 positions, 2 rows, 5.1mm terminal width. Features 17.5A current rating, 500V voltage rating, and 15A/300V operational ratings. Constructed with blue thermoplastic insulation, UL94 V-0 flammability rating, and IDC termination. Compliant with IEC, CSA, CE, cURus approvals and RoHS standards. Suitable for 16-24AWG wire gauges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1792580000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1792580000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Blue |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 78.5mm |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | I |
| Terminal Width | 5.1mm |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 500V |
| Width | 5.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1792580000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.