
3-position, 3.81mm pitch, single-level, single-row terminal block for cable mounting. Features screw termination with a 10A current rating and 300V voltage rating. Constructed with a copper alloy contact material and Nylon insulation, it offers a -50°C to 120°C operating temperature range and UL94 V-0 flammability rating. This free-hanging terminal block is RoHS compliant and rated IP20.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1792780000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 11.1mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.15inch |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 15.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1792780000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
