
6-position, 3.81mm pitch, right-angle male terminal block for cable mounting. Features screw termination, copper alloy contacts with tin plating, and a 10A current rating. Rated for 300V, with a maximum operating temperature of 120°C and a flammability rating of UL94 V-0. This lead-free, RoHS compliant component offers IP20 protection and is designed for free-hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1792900000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1792900000 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BC |
| Termination | Screw |
| Voltage | 300V |
| Width | 15.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1792900000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.