
3-position, 1-row, vertical shrouded header for wire-to-board connections. Features 3.81mm pitch, 10A current rating, and 300V voltage rating. Constructed with a black nylon insulator and copper alloy contacts with tin plating. Designed for through-hole mounting with solder termination. Operating temperature range from -50°C to 120°C, with UL94 V-0 flammability rating and cURus approval.
Weidmuller 1793530000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 6.85mm |
| RoHS | Compliant |
No datasheet is available for this part.