
3-position, 1-level, vertical shrouded header for wire-to-board connections. Features 3.81mm pitch, tin-plated copper alloy contacts, and a black nylon housing. Rated for 10A (17.5A rating), 300V, and operates from -50°C to 120°C. Through-hole termination with solder connection, UL94 V-0 flammability. IP20 rated and RoHS compliant.
Sign in to ask questions about the Weidmuller 1793710000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1793710000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.2mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1793710000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.