
4-position, 1-level, vertical shrouded header for wire-to-board applications. Features a 3.81mm pitch and 10A current rating, with a maximum voltage rating of 300V. Constructed with a black nylon insulator and copper alloy contacts with tin plating. Through-hole mounting with solder termination. UL94 V-0 flammability rating and RoHS compliant.
Weidmuller 1793720000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1793720000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
