
5-position, 3.81mm pitch, vertical shrouded header for wire-to-board connections. Features tin-plated copper alloy contacts, a black nylon housing, and a solder termination style with through-hole mounting. Rated for 10A max current and 300V, with an operating temperature range of -25°C to 120°C. UL94 V-0 flammability rating and CSA, cURus approvals ensure reliability.
Weidmuller 1793730000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.2mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 29.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1793730000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
