
Flexible Flat Cable / Flexible Printed Circuit Connector, ZIF & LIF type, featuring a 6-position, 1-level, 6-pole male header with a 3.81 mm pitch. This through-hole vertical component offers a 10A current rating and 300V voltage rating, with copper alloy contacts plated in tin. Constructed with black nylon insulation, it meets UL94 V-0 flammability standards and is RoHS compliant.
Sign in to ask questions about the Weidmuller 1793740000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1793740000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.2mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 33.3mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1793740000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
