Sign in to ask questions about the Weidmuller 1793950000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1793950000 technical specifications.
| Color | Red |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 25.7mm |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 11mm |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ZQV |
| Voltage Rating | 0uV |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1793950000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.