This 3-pin connector has a current rating of 32A and is made of lead-free material. It has a red housing color and a flammability rating of UL94 V-0. The connector measures 25.7mm in height, 17mm in length, and 2.8mm in width, with a pitch of 6.1mm. It is available in bulk packaging.
Sign in to ask questions about the Weidmuller 1793980000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1793980000 technical specifications.
| Color | Red |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 25.7mm |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 17mm |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Pitch | 6.1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ZQV |
| Voltage Rating | 0uV |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1793980000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.