Conn Jumper M 3 POS 6.1mm ST
Weidmuller 1794000000 technical specifications.
| Color | Black |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 25.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17mm |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Pitch | 6.1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ZQV |
| Voltage Rating | 0uV |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.