The Weidmuller 1794020000 is a 4-position board-to-board header with a blue housing and lead-free construction. It has a current rating of 32A and meets the UL94 V-0 flammability rating. The header measures 25.7mm in height, 23.1mm in length, and 2.8mm in width. It is available in a bag packaging and is not radiation hardened. The Weidmuller 1794020000 is not RoHS compliant.
Weidmuller 1794020000 technical specifications.
| Color | Blue |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 25.7mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 23.1mm |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ZQV |
| Voltage Rating | 0uV |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.