This 10-position connector features a red housing and leads, with a current rating of 32A. It is packaged in bulk and available in a pack of 20. The connector meets the UL94 V-0 flammability rating and is not radiation hardened. It is not RoHS compliant, but is lead-free.
Sign in to ask questions about the Weidmuller 1794040000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1794040000 technical specifications.
| Color | Red |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 25.7mm |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 59.7mm |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ZQV |
| Voltage Rating | 0uV |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1794040000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.