Vertical shrouded header with 18 positions and a 3.5mm pitch, designed for board-to-board applications. Features 2 levels with 9 positions per level, utilizing a solder termination method. Constructed with a copper alloy contact material plated in tin, offering a 10A current rating and 150V voltage rating. Operates within a temperature range of -50°C to 100°C, with a UL94 V-0 flammability rating and IP10 protection.
Sign in to ask questions about the Weidmuller 1795260000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1795260000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 38.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Levels | 2 |
| Number of Positions | 18 |
| Number of Positions Per Level | 9 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1795260000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.