This 22-position 2-level shrouded header is designed for through-hole mounting and features a 10A current rating and 150V voltage rating. It has a black color with tin contact plating and meets the UL94 V-0 flammability rating. The header is lead-free and RoHS compliant, packaged in bulk quantities of 36. It measures 45.5mm in length and 10.8mm in width, with a 0.138inch pitch.
Sign in to ask questions about the Weidmuller 1795280000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1795280000 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 45.5mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Levels | 2 |
| Number of Positions | 22 |
| Number of Positions Per Level | 11 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 36 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate S2L-SMT |
| Termination | Solder |
| Voltage | 150V |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1795280000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.