
The Minimate S2L-SMT series FFC/FPC connector features 24 positions per level, 12 positions per level, and a pitch of 0.138inch. It has a current rating of 10A and a voltage rating of 150V. The connector is lead free, RoHS compliant, and has a flammability rating of UL94 V-0. It is available in a bulk packaging with 20 pieces per package.
Sign in to ask questions about the Weidmuller 1795290000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1795290000 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 49mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 2 |
| Number of Positions | 24 |
| Number of Positions Per Level | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate S2L-SMT |
| Termination | Solder |
| Voltage | 150V |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1795290000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.