
Shrouded Header, Male, 2 Positions, 2 Poles, 1 Row, 1 Level, 5mm Lead Pitch, Vertical Orientation, Through Hole Mount, Solder Termination. Features CuSn Contact Material with Tin Plating, 18.5A Current, 300V Voltage Rating, and a Black Housing. Operates from -50°C to 100°C, with UL94 V-0 Flammability Rating. RoHS Compliant.
Checking distributor stock and pricing after the page loads.
Weidmuller 1796480000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 10mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
No datasheet is available for this part.