Vertical board connector featuring 14 male contacts in a single row, designed for through-hole mounting with a 5mm pitch. This straight header offers a solder termination with a 15A current rating and 300V voltage rating, operating within a -50°C to 100°C temperature range. Constructed with CuSn contact material and tin plating, the black housing boasts UL94 V-0 flammability rating and is lead-free and RoHS compliant. Approvals include CSA and UR.
Weidmuller 1796750000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 73.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
No datasheet is available for this part.