3-position, 3.81mm pitch terminal block for cable mounting. Features a 10A current rating, 300V voltage rating, and screw termination. Constructed with a copper alloy contact material and nylon insulation, it operates from -50°C to 120°C. This UL94 V-0 flammability rated component is RoHS compliant and suitable for wire gauges from 16AWG to 28AWG.
Weidmuller 1798120000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.15inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 10.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1798120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.