3-position, 3.81mm pitch screw terminal block for cable mounting. Features a 10A current rating (17.5A max) and 300V voltage rating, with a 10.4mm width, 12.5mm height, and 11.9mm length. Constructed with a copper alloy contact material with tin plating, and black nylon insulation rated UL94 V-0 for flammability. Suitable for wire gauges from 16AWG to 28AWG, this lead-free and RoHS compliant component is CSA and cURus approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1798160000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 10.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1798160000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.