
The Weidmuller 1798470000 is a 20mm PVC cable marker with a clear color and a wire/cable diameter of 7mm. It is made of polyvinyl material and has a flammability rating of UL94 V-0. The marker has a depth and height of 6mm and a length of 20mm. It is designed for cable mounting and has an operating temperature range of -50°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1798470000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1798470000 technical specifications.
| Body Material | Polyvinyl |
| Color | Clear |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Height | 6mm |
| Length | 20mm |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Series | TM |
| Size | 20mm |
| Width | 6mm |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1798470000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.