
The Weidmuller TM Series cable marker features a 201-body made of PVC material with a clear color. It has a depth and height of 5mm, a length of 15mm, and a width of 5mm. The marker is designed for cable mounting and has a wire/cable diameter of 2.5mm. It meets the UL94 V-0 flammability rating and operates within a temperature range of -50°C to 80°C.
Sign in to ask questions about the Weidmuller 1798620000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1798620000 technical specifications.
| Body Material | Polyvinyl |
| Package/Case | 201 |
| Color | Clear |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Length | 15mm |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | TM |
| Size | 15mm |
| Width | 5mm |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1798620000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.