
The Weidmuller TM series cable marker features a polyvinyl body with a clear color, packaged in a 201-case. It measures 12mm in length, 5mm in width, and 5mm in depth. The marker is designed for cable mounting and has a flammability rating of UL94 V-0. It operates within a temperature range of -50°C to 80°C.
Sign in to ask questions about the Weidmuller 1798640000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1798640000 technical specifications.
| Body Material | Polyvinyl |
| Package/Case | 201 |
| Color | Clear |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Length | 12mm |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | TM |
| Size | 12mm |
| Width | 5mm |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1798640000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
