10-position, 3.81mm pitch right-angle terminal block for cable mounting. Features a male gender, single-level design with 10 circuits and 10 contacts. Rated for 10A and 300V, with a maximum operating temperature of 120°C and a minimum of -50°C. Constructed with a copper alloy contact material and a green, UL94 V-0 flammability rated housing. Supports wire gauges from 16AWG to 28AWG and offers IP20 protection.
Weidmuller 1798750000 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 19.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BC |
| Termination | Screw |
| Voltage | 300V |
| Width | 10.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1798750000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.