This is a Weidmuller 8-position terminal block with a black housing and right angle orientation, designed for panel mounting. It has 8 female circuits and 8 contacts, with a 5.08mm pitch. The terminal block is available in bulk packaging and is RoHS compliant. It is not radiation hardened.
Weidmuller 1803100000 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.