Conn Terminal Block SKT 9 POS 5.08mm Screw RA Panel Mount 10A Box
Weidmuller 1803110000 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.