Conn Terminal Block SKT 10 POS 5.08mm Screw RA Panel Mount 10A Box
Sign in to ask questions about the Weidmuller 1803120000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1803120000 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1803120000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.