This 12-position terminal block features a right-angle orientation and a 5.08mm pitch. It has a black housing and is designed for panel mounting. The terminal block is not radiation hardened and is compliant with RoHS regulations.
Weidmuller 1803140000 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.