This Weidmuller terminal block features 13 female contacts and a black housing. It is designed for panel mounting and has a right-angle orientation. The block is available in bulk packaging with a 5.08mm pitch. It is not radiation hardened but is compliant with RoHS regulations.
Weidmuller 1803150000 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.