This 17-contact terminal block features a female gender, black housing color, and a right-angle orientation. It is designed for panel mounting and is available in bulk packaging. The terminal block has a 5.08mm pitch and is not radiation hardened. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Weidmuller 1803190000 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.