Conn Terminal Block SKT 2 POS 5.08mm Crimp ST Cable Mount 15A Box
Weidmuller 1803330000 technical specifications.
| Gender | Female |
| Housing Color | Orange |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.