This 20-position terminal block features a female housing with an orange color and is designed for panel mounting. The block has a 5.08mm pitch and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations. The terminal block is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Weidmuller 1803510000 technical specifications.
| Gender | Female |
| Housing Color | Orange |
| Mount | Panel |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.