Conn Terminal Block SKT 21 POS 5.08mm Crimp ST Panel Mount 10A Box
Weidmuller 1803520000 technical specifications.
| Gender | Female |
| Housing Color | Orange |
| Mount | Panel |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1803520000 to view detailed technical specifications.
No datasheet is available for this part.